1552x00xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552200010

Digi-Key Part Number
1552200010-ND
Manufacturer
Molex
Manufacturer Product Number
1552200010
Supplier
Description
CABLE 3X0,25 WSOR OR UNSH DCS D4
Manufacturer Standard Lead Time
19 Weeks
Detailed Description
3 Conductor Multi-Conductor Cable Orange 24 AWG - 1968.5' (600.0m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
3
Wire Gauge
24 AWG
Conductor Strand
32/0.0039"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Weld-Slag Oil Resistant (WSOR)
Jacket (Insulation) Diameter
0.177" (4.50mm)
Shield Type
-
Length
1968.5' (600.0m)
Jacket Color
Orange
Ratings
UL Style 21215
Features
-
Voltage
600 V
Operating Temperature
-25°C ~ 80°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
0.0098" (0.250mm)
Conductor Insulation
Thermoplastic Elastomer (TPE)
Shield Material
-
Shield Coverage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8544.49.3080
All prices are in EUR
Bulk
QtyUnit PriceExt Price
3 0001,35831 €4 074,93 €
Additional Resources
AttributeDescription
Other Names
155220-0010
B49-3-3X200M
Standard Package600