1552x00xxx
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1552400088

Digi-Key Part Number
WM15671-100-ND
Manufacturer
Molex
Manufacturer Product Number
1552400088
Supplier
Description
CABLE 3X0,75 PLTC BK UNSH 100M
Manufacturer Standard Lead Time
20 Weeks
Detailed Description
3 Conductor Multi-Conductor Cable Black 19 AWG - 328.1' (100.0m)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Spool
Part Status
Active
Cable Type
Multi-Conductor
Number of Conductors
3
Wire Gauge
19 AWG
Conductor Strand
42/0.0059"
Conductor Material
Copper, Bare
Jacket (Insulation) Material
Thermoplastic Elastomer (TPE)
Jacket (Insulation) Diameter
0.275" (6.99mm)
Shield Type
-
Length
328.1' (100.0m)
Jacket Color
Black
Ratings
-
Features
-
Voltage
300 V
Operating Temperature
-40°C ~ 105°C
Usage
Industrial, Signal, Control
Jacket (Insulation) Thickness
-
Conductor Insulation
Poly-Vinyl Chloride (PVC)
Shield Material
-
Shield Coverage
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8544.49.3080
All prices are in EUR
Spool
QtyUnit PriceExt Price
30356,76600 €10 702,98 €
Additional Resources
AttributeDescription
Other NamesWM15671-100
Standard Package1