cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

1730610001

Digi-Key Part Number
1730610001-ND
Manufacturer
Molex
Manufacturer Product Number
1730610001
Supplier
Description
VALUSEAL - CAVITY PLUG
Detailed Description
Connector Polarizing Device (Key, Plug, Post) For -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Molex
Series
Package
Bulk
Part Status
Obsolete
Accessory Type
Polarizing Device (Key, Plug, Post)
Number of Positions
1
For Use With/Related Products
-
Features
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8538.90.8180
Additional Resources
AttributeDescription
Other Names173061-0001
Standard Package10 000