
MVR5510AMDALTS | |
|---|---|
DigiKey Part Number | 568-MVR5510AMDALTS-ND |
Manufacturer | |
Manufacturer Product Number | MVR5510AMDALTS |
Description | PMIC, 3BUCK , 3 LDOS,BOOST |
Manufacturer Standard Lead Time | 26 Weeks |
Customer Reference | |
Detailed Description | PMIC 56-HVQFN (8x8) |
Datasheet | Datasheet |
EDA/CAD Models | MVR5510AMDALTS Models |
Category | Operating Temperature -40°C ~ 125°C (TA) |
Manufacturer NXP USA Inc. | Grade Automotive |
Packaging Tray | Qualification AEC-Q100 |
Part Status Active | Mounting Type Surface Mount, Wettable Flank |
Current - Supply 15mA | Package / Case 56-VFQFN Exposed Pad |
Voltage - Supply 2.7V ~ 60V | Supplier Device Package 56-HVQFN (8x8) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 260 | 7,57442 € | 1 969,35 € |
| Unit Price without VAT: | 7,57442 € |
|---|---|
| Unit Price with VAT: | 9,16505 € |


