
S9S12XS256J0VAAR | |
|---|---|
DigiKey Part Number | 568-15134-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | S9S12XS256J0VAAR |
Description | IC MCU 16BIT 256KB FLASH 80QFP |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | HCS12X HCS12X Microcontroller IC 16-Bit 40MHz 256KB (256K x 8) FLASH 80-QFP (14x14) |
Datasheet | Datasheet |
Category | Program Memory Size |
Mfr | Program Memory Type FLASH |
Series | RAM Size 12K x 8 |
Packaging Tape & Reel (TR) | Voltage - Supply (Vcc/Vdd) 1.72V ~ 5.5V |
Part Status Active | Data Converters A/D 8x12b |
DigiKey Programmable Not Verified | Oscillator Type External |
Core Processor HCS12X | Operating Temperature -40°C ~ 105°C (TA) |
Core Size | Mounting Type Surface Mount |
Speed 40MHz | Supplier Device Package 80-QFP (14x14) |
Connectivity CANbus, SCI, SPI | Package / Case 80-QFP |
Peripherals LVD, POR, PWM, WDT | Base Product Number |
Number of I/O 59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 750 | 9,47081 € | 7 103,11 € |
| Unit Price without VAT: | 9,47081 € |
|---|---|
| Unit Price with VAT: | 11,45968 € |

