
PV22-4F-MYY | |
|---|---|
DigiKey Part Number | 298-PV22-4F-MYY-ND |
Manufacturer | |
Manufacturer Product Number | PV22-4F-MYY |
Description | CONN SPADE TERM 22-26AWG #4 YEL |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Yellow 4 Stud Spade Terminal Connector Crimp 22-26 AWG |
Datasheet | Datasheet |
Category | Wire Gauge 22-26 AWG |
Manufacturer Panduit Corp | Insulation Insulated |
Series | Features Brazed Seam |
Packaging Bulk | Color Yellow |
Part Status Active | Contact Finish Tin |
Terminal Type Standard | Contact Material Copper |
Stud/Tab Size 4 Stud | Insulation Diameter 0.110" (2.79mm) |
Width - Outer Edges 0.200" (5.08mm) | Material - Insulation Vinyl |
Length - Overall 0.670" (17.02mm) | Tongue Inside Opening 0.120" (3.05mm) |
Mounting Type Free Hanging (In-Line) | Base Product Number |
Termination Crimp |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | 0,30638 € | 306,38 € |
| Unit Price without VAT: | 0,30638 € |
|---|---|
| Unit Price with VAT: | 0,37072 € |


