cms-photo-not-available

37371

Digi-Key Part Number
37371-ND
Manufacturer
Protektive Pak
Manufacturer Product Number
37371
Supplier
Description
ESD HANDLER 14X6-1/4X1-5/8
Manufacturer Standard Lead Time
1 Weeks
Detailed Description
Card Holder Storage, Transport Corrugated Fiberboard 6.25" L x 14.00" W x 1.63" H (158.8mm x 355.6mm x 41.4mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Protektive Pak
Series
Package
Bulk
Part Status
Active
Type
Card Holder
Usage
Storage, Transport
Dimensions - Overall
6.25" L x 14.00" W x 1.63" H (158.8mm x 355.6mm x 41.4mm)
Material
Corrugated Fiberboard
Features
20 Cells, Dissipative Partitions, Lid and Handles Included
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3923.10.9000
Bulk
QtyUnit PriceExt Price
1€66.27000€66.27
Additional Resources
AttributeDescription
Standard Package1