cms-photo-not-available

37597

Digi-Key Part Number
37597-ND
Manufacturer
Protektive Pak
Manufacturer Product Number
37597
Supplier
Description
BOX CLOSED BIN 24-3/4X8X4-1/2
Detailed Description
Box Storage Corrugated Fiberboard 24.75" L x 8.00" W x 4.50" H (457.2mm x 203.2mm x 114.3mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Protektive Pak
Series
Package
Bulk
Part Status
Active
Type
Box
Usage
Storage
Dimensions - Overall
24.75" L x 8.00" W x 4.50" H (457.2mm x 203.2mm x 114.3mm)
Material
Corrugated Fiberboard
Features
Conductive, Dissipative, Lid Included
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS3923.10.9000
Additional Resources
AttributeDescription
Standard Package1