
BG95M3LATEA-64-SGNS*IOT | |
|---|---|
DigiKey Part Number | 2958-BG95M3LATEA-64-SGNS*IOT-ND |
Manufacturer | |
Manufacturer Product Number | BG95M3LATEA-64-SGNS*IOT |
Description | BG95-M3-TE-A |
Manufacturer Standard Lead Time | 5 Weeks |
Customer Reference | |
Detailed Description | BG95 - Cellular Transceiver 850MHz, 900MHz, 1.8GHz, 1.9GHz Evaluation Board |
Datasheet | Datasheet |
Category | Contents Board(s) |
Manufacturer Quectel | Utilized IC / Part BG95 |
Packaging Bulk | RF Type Cellular |
Part Status Active | RF Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz |
Type Cellular | Function Transceiver |
Frequency 850MHz, 900MHz, 1.8GHz, 1.9GHz | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 51,16000 € | 51,16 € |
| 10 | 42,22500 € | 422,25 € |
| 25 | 39,99440 € | 999,86 € |
| 100 | 37,54410 € | 3 754,41 € |
| Unit Price without VAT: | 51,16000 € |
|---|---|
| Unit Price with VAT: | 61,90360 € |


