
5V41065PGGI | |
|---|---|
DigiKey Part Number | 800-2585-ND |
Manufacturer | |
Manufacturer Product Number | 5V41065PGGI |
Description | IC CLK/FREQ SYN PCIE 16-TSSOP |
Manufacturer Standard Lead Time | 33 Weeks |
Customer Reference | |
Detailed Description | Ethernet, PCI Express (PCIe) Clock/Frequency Synthesizer, Spread Spectrum Clock Generator IC 200MHz 1 Output 16-TSSOP |
Datasheet | Datasheet |
Category | Ratio - Input:Output 1:2 |
Manufacturer Renesas Electronics Corporation | Differential - Input:Output No/Yes |
Packaging Tube | Frequency - Max 200MHz |
Part Status Active | Voltage - Supply 3.135V ~ 3.465V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C |
PLL Yes | Mounting Type Surface Mount |
Main Purpose Ethernet, PCI Express (PCIe) | Package / Case 16-TSSOP (0.173", 4.40mm Width) |
Input Clock, Crystal | Supplier Device Package 16-TSSOP |
Output HCSL, LVDS | Base Product Number |
Number of Circuits 1 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,27000 € | 3,27 € |
| 10 | 2,46700 € | 24,67 € |
| 96 | 2,04958 € | 196,76 € |
| 192 | 1,96620 € | 377,51 € |
| 288 | 1,92448 € | 554,25 € |
| 576 | 1,86323 € | 1 073,22 € |
| 1 056 | 1,81864 € | 1 920,48 € |
| 2 592 | 1,76509 € | 4 575,11 € |
| Unit Price without VAT: | 3,27000 € |
|---|---|
| Unit Price with VAT: | 3,95670 € |

