
BD14232FVJ-CE2 | |
|---|---|
DigiKey Part Number | 846-BD14232FVJ-CE2TR-ND - Tape & Reel (TR) 846-BD14232FVJ-CE2CT-ND - Cut Tape (CT) 846-BD14232FVJ-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD14232FVJ-CE2 |
Description | AUTOMOTIVE CURRENT SENSE AMPLIFI |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Current Sense Amplifier 1 Circuit Push-Pull 8-MiniSO |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Amplifier Type | ||
Number of Circuits | 1 | |
Output Type | Push-Pull | |
Slew Rate | - | |
-3db Bandwidth | 40 kHz | |
Current - Input Bias | 1 µA | |
Voltage - Input Offset | 500 µV | |
Current - Supply | 300µA | |
Voltage - Supply Span (Min) | 2.7 V | |
Voltage - Supply Span (Max) | 18 V | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 8-TSSOP, 8-MSOP (0.118", 3.00mm Width) | |
Supplier Device Package | 8-MiniSO | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 1,90000 € | 1,90 € |
| 10 | 1,40700 € | 14,07 € |
| 25 | 1,28320 € | 32,08 € |
| 100 | 1,14730 € | 114,73 € |
| 250 | 1,08248 € | 270,62 € |
| 500 | 1,04344 € | 521,72 € |
| 1 000 | 1,01130 € | 1 011,30 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 0,97737 € | 2 443,42 € |
| 5 000 | 0,95693 € | 4 784,65 € |
| 7 500 | 0,94669 € | 7 100,18 € |
| Unit Price without VAT: | 1,90000 € |
|---|---|
| Unit Price with VAT: | 2,29900 € |

