
BD7LS08G-CTL | |
|---|---|
DigiKey Part Number | 846-BD7LS08G-CTLTR-ND - Tape & Reel (TR) 846-BD7LS08G-CTLCT-ND - Cut Tape (CT) 846-BD7LS08G-CTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD7LS08G-CTL |
Description | IC GATE AND 1CH 2-INP 5SSOP |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | AND Gate IC 1 Channel 5-SSOP |
Datasheet | Datasheet |
EDA/CAD Models | BD7LS08G-CTL Models |
Category | Current - Output High, Low 32mA, 32mA |
Mfr | Max Propagation Delay @ V, Max CL 10ns @ 5V, 50pF |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Operating Temperature -40°C ~ 125°C |
Part Status Active | Grade Automotive |
Logic Type | Qualification AEC-Q100 |
Number of Circuits 1 | Mounting Type Surface Mount |
Number of Inputs 2 | Supplier Device Package 5-SSOP |
Voltage - Supply 1.65V ~ 5.5V | Package / Case SC-74A, SOT-753 |
Current - Quiescent (Max) 10 µA | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,34000 € | 0,34 € |
| 10 | 0,23800 € | 2,38 € |
| 25 | 0,21200 € | 5,30 € |
| 100 | 0,18370 € | 18,37 € |
| 250 | 0,17000 € | 42,50 € |
| 500 | 0,16172 € | 80,86 € |
| 1 000 | 0,15495 € | 154,95 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | 0,14656 € | 439,68 € |
| 6 000 | 0,14246 € | 854,76 € |
| 9 000 | 0,14040 € | 1 263,60 € |
| 15 000 | 0,13812 € | 2 071,80 € |
| 21 000 | 0,13679 € | 2 872,59 € |
| 30 000 | 0,13551 € | 4 065,30 € |
| Unit Price without VAT: | 0,34000 € |
|---|---|
| Unit Price with VAT: | 0,41140 € |


