
CPI-3120-12L200 | |
|---|---|
DigiKey Part Number | 2223-CPI-3120-12L200-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | CPI-3120-12L200 |
Description | BUZZER, 31.5 MM X 20 MM DEEP, P, |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | Buzzers Indicator, Internally Driven Piezo 12 V 60mA 3.4kHz 115dB @ 12V, 10cm Panel Mount, Flange Wire Leads |
Datasheet | Datasheet |
Category | Technology Piezo |
Manufacturer Same Sky (Formerly CUI Devices) | Operating Mode Single Tone |
Series | Sound Pressure Level (SPL) 115dB @ 12V, 10cm |
Packaging Tape & Reel (TR) | Current - Supply 60mA |
Part Status Active | Port Location Top |
Driver Circuitry Indicator, Internally Driven | Operating Temperature -40°C ~ 85°C |
Input Type DC | Mounting Type Panel Mount, Flange |
Voltage - Rated 12 V | Termination Wire Leads |
Voltage Range 5 ~ 20V | Size / Dimension 1.240" Dia (31.50mm) |
Frequency 3.4kHz | Height - Seated (Max) 0.957" (24.30mm) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 6,21000 € | 6,21 € |
| 10 | 4,76500 € | 47,65 € |
| 25 | 4,30720 € | 107,68 € |
| 50 | 3,99700 € | 199,85 € |
| 100 | 3,71380 € | 371,38 € |
| 250 | 3,37664 € | 844,16 € |
| 500 | 3,14662 € | 1 573,31 € |
| 1 000 | 2,98527 € | 2 985,27 € |
| Unit Price without VAT: | 6,21000 € |
|---|---|
| Unit Price with VAT: | 7,51410 € |

