
LPHS-04-20-S-RT1 | |
|---|---|
DigiKey Part Number | 612-LPHS-04-20-S-RT1-ND |
Manufacturer | |
Manufacturer Product Number | LPHS-04-20-S-RT1 |
Description | .050" EXTREME LPHPOWER 30 AMP SI |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | 24 Connector Socket, Outer Shroud Contacts Through Hole, Right Angle Black LPHPower |
Datasheet | Datasheet |
EDA/CAD Models | LPHS-04-20-S-RT1 Models |
Category | Mounting Type Through Hole, Right Angle |
Manufacturer Samtec Inc. | Termination Solder |
Series | Contact Layout, Typical 20 Signal, 4 Power |
Packaging Tray | Features Board Guide, Guide Pin |
Part Status Active | Contact Finish Gold |
Connector Type Socket, Outer Shroud Contacts | Contact Finish Thickness 30.0µin (0.76µm) |
Connector Style LPHPower | Color Black |
Number of Positions 24 | Operating Temperature -40°C ~ 105°C |
Number of Positions Loaded All | Voltage Rating 250VAC, 500VDC |
Number of Rows 2 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 30 | 13,46167 € | 403,85 € |
| Unit Price without VAT: | 13,46167 € |
|---|---|
| Unit Price with VAT: | 16,28862 € |


