
RNCP0603FTD30K1 | |
|---|---|
DigiKey Part Number | RNCP0603FTD30K1TR-ND - Tape & Reel (TR) RNCP0603FTD30K1CT-ND - Cut Tape (CT) RNCP0603FTD30K1DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RNCP0603FTD30K1 |
Description | RES 30.1K OHM 1% 1/8W 0603 |
Manufacturer Standard Lead Time | 17 Weeks |
Customer Reference | |
Detailed Description | 30.1 kOhms ±1% 0.125W, 1/8W Chip Resistor 0603 (1608 Metric) Anti-Sulfur Thin Film |
Datasheet | Datasheet |
EDA/CAD Models | RNCP0603FTD30K1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | AEC-Q200 | |
Size / Dimension | 0.061" L x 0.031" W (1.55mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,08000 € | 0,08 € |
| 10 | 0,00900 € | 0,09 € |
| 25 | 0,00920 € | 0,23 € |
| 50 | 0,00860 € | 0,43 € |
| 100 | 0,00810 € | 0,81 € |
| 250 | 0,00748 € | 1,87 € |
| 500 | 0,00708 € | 3,54 € |
| 1 000 | 0,00669 € | 6,69 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | 0,00631 € | 31,55 € |
| 10 000 | 0,00600 € | 60,00 € |
| 15 000 | 0,00583 € | 87,45 € |
| 25 000 | 0,00563 € | 140,75 € |
| 35 000 | 0,00551 € | 192,85 € |
| 50 000 | 0,00539 € | 269,50 € |
| 60 000 | 0,00533 € | 319,80 € |
| 120 000 | 0,00513 € | 615,60 € |
| 125 000 | 0,00512 € | 640,00 € |
| Unit Price without VAT: | 0,08000 € |
|---|---|
| Unit Price with VAT: | 0,09680 € |

