New at DigiKey
Image for HE24-1A69-02 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

HE24-1A69-02

DigiKey Part Number
374-HE24-1A69-02-ND
Manufacturer
Manufacturer Product Number
HE24-1A69-02
Description
HIGH VOLTAGE REED RELAY. FORM 1A
Manufacturer Standard Lead Time
7 Weeks
Customer Reference
Detailed Description
Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Coil Current
51.6 mA
Manufacturer
Standex-Meder Electronics
Coil Type
Non Latching
Series
Termination Style
PC Pin
Packaging
Bulk
Must Operate Voltage
18 VDC
Part Status
Active
Must Release Voltage
2 VDC
Mounting Type
Through Hole
Operate Time
3 ms
Coil Voltage
24VDC
Release Time
1.5 ms
Contact Form
SPST-NO (1 Form A)
Operating Temperature
-20°C ~ 70°C
Contact Rating (Current)
3 A
Coil Resistance
465 Ohms
Switching Voltage
10000VAC, 10000VDC - Max
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in EUR
Bulk
QuantityUnit PriceExt Price
3442,69441 €1 451,61 €
Manufacturers Standard Package
Unit Price without VAT:42,69441 €
Unit Price with VAT:51,66024 €