
HE24-1A83 | |
|---|---|
DigiKey Part Number | 374-HE24-1A83-ND |
Manufacturer | |
Manufacturer Product Number | HE24-1A83 |
Description | HIGH VOLTAGE REED RELAY, FORM 1A |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Reed Relay SPST-NO (1 Form A) 24VDC Coil Through Hole |
Datasheet | Datasheet |
Category | Coil Current 22.9 mA |
Manufacturer Standex-Meder Electronics | Coil Type Non Latching |
Series | Termination Style PC Pin |
Packaging Bulk | Must Operate Voltage 18 VDC |
Part Status Active | Must Release Voltage 2 VDC |
Mounting Type Through Hole | Operate Time 3 ms |
Coil Voltage 24VDC | Release Time 1.5 ms |
Contact Form SPST-NO (1 Form A) | Operating Temperature -20°C ~ 70°C |
Contact Rating (Current) 3 A | Coil Resistance 1.05 kOhms |
Switching Voltage 7500VAC, 7500VDC - Max |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 34 | 37,59000 € | 1 278,06 € |
| Unit Price without VAT: | 37,59000 € |
|---|---|
| Unit Price with VAT: | 45,48390 € |


