cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S156

Digi-Key Part Number
S156-ND
Manufacturer
Manufacturer Product Number
S156
Description
CUTTER TAPER RELIEVED BEVEL
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Side (Diagonal) Cutter Tapered, Relieved Bevel 4.80" (121.9mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Swanstrom Tools USA
Series
Package
Bulk
Product Status
Active
Type
Side (Diagonal)
Shape
Tapered, Relieved
Cut Edge
Bevel
Length - Overall
4.80" (121.9mm)
Features
ESD Safe
Capacity
-
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.20.6060
All prices are in EUR
Bulk
QtyUnit PriceExt Price
674,03833 €444,23 €
Additional Resources
AttributeDescription
Standard Package1