cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

S485

Digi-Key Part Number
S485-ND
Manufacturer
Manufacturer Product Number
S485
Description
CUTTER ANGLE 60 TAPER TIP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
Tip (End) Cutter Angled, 60° Semi Flush 4.91" (124.7mm)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Swanstrom Tools USA
Series
Package
Bulk
Product Status
Active
Type
Tip (End)
Shape
Angled, 60°
Cut Edge
Semi Flush
Length - Overall
4.91" (124.7mm)
Features
ESD Safe
Capacity
20 AWG
Weight
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusNot applicable
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8203.20.6060
All prices are in EUR
Bulk
QtyUnit PriceExt Price
674,03833 €444,23 €
Additional Resources
AttributeDescription
Standard Package1