


RUTX14000200 | |
|---|---|
DigiKey Part Number | 4703-RUTX14000200-ND |
Manufacturer | |
Manufacturer Product Number | RUTX14000200 |
Description | RUTX14 EUROPE, THE MIDDLE EAST, |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4G/3G 802.11b/g/n/ac, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, Modbus TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL Router Ethernet, LAN, RJ-45, USB, WAN |
Datasheet | Datasheet |
Category | Modulation or Protocol 802.11b/g/n/ac, ARP, DHCP, DNS, FTP, HTTP, HTTPS, ICMP, IPv4, IPv6, Modbus TCP, MQTT, NTP, PPP, PPPoE, SMTP, SNMP, SSH, SSL v3, TCP, Telnet Client, TLS, UDP, UPNP, VRRP, WOL |
Manufacturer Teltonika | Frequency 698MHz ~ 960MHz, 1.71GHz ~ 2.69GHz, 2.4GHz ~ 2.5GHz |
Series | Applications General Purpose |
Packaging Box | Interface Ethernet, LAN, RJ-45, USB, WAN |
Part Status Active | Data Rate (Max) 600Mbps |
Function Router | Features IP30 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 | 414,64200 € | 4 146,42 € |
| Unit Price without VAT: | 414,64200 € |
|---|---|
| Unit Price with VAT: | 501,71682 € |


