


LM22672MRX-ADJ/NOPB | |
|---|---|
DigiKey Part Number | 296-38091-2-ND - Tape & Reel (TR) 296-38091-1-ND - Cut Tape (CT) 296-38091-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | LM22672MRX-ADJ/NOPB |
Description | IC REG BUCK ADJ 1A 8SOPWR |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Buck Switching Regulator IC Positive Adjustable 1.285V 1 Output 1A 8-PowerSOIC (0.154", 3.90mm Width) |
Datasheet | Datasheet |
EDA/CAD Models | LM22672MRX-ADJ/NOPB Models |
Category | Voltage - Input (Max) 42V |
Mfr | Voltage - Output (Min/Fixed) |
Series | Voltage - Output (Max) 37V |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Current - Output |
Part Status Active | Frequency - Switching 500kHz |
Function Step-Down | Synchronous Rectifier No |
Output Configuration Positive | Operating Temperature -40°C ~ 125°C (TJ) |
Topology | Mounting Type Surface Mount |
Output Type | Package / Case |
Number of Outputs 1 | Supplier Device Package 8-SO PowerPad |
Voltage - Input (Min) 4.5V | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 3,88000 € | 3,88 € |
| 10 | 2,94900 € | 29,49 € |
| 25 | 2,71480 € | 67,87 € |
| 100 | 2,45720 € | 245,72 € |
| 250 | 2,33432 € | 583,58 € |
| 500 | 2,33282 € | 1 166,41 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | 2,13493 € | 5 337,33 € |
| Unit Price without VAT: | 3,88000 € |
|---|---|
| Unit Price with VAT: | 4,69480 € |


