SN74ACT04PWRE4 is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Texas Instruments
In Stock: 21 177
Unit Price: 0,42000 €
Datasheet
Inverter IC 6 Channel 14-TSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74ACT04PWRE4

DigiKey Part Number
SN74ACT04PWRE4-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
SN74ACT04PWRE4
Description
IC INVERTER 6CH 1IN 14TSSOP
Customer Reference
Detailed Description
Inverter IC 6 Channel 14-TSSOP
Datasheet
 Datasheet
EDA/CAD Models
SN74ACT04PWRE4 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Current - Output High, Low
24mA, 24mA
Mfr
Input Logic Level - Low
0.8V
Series
Input Logic Level - High
2V
Packaging
Tape & Reel (TR)
Max Propagation Delay @ V, Max CL
8.5ns @ 5V, 50pF
Part Status
Obsolete
Operating Temperature
-40°C ~ 85°C
Logic Type
Mounting Type
Surface Mount
Number of Circuits
6
Supplier Device Package
14-TSSOP
Number of Inputs
1
Package / Case
14-TSSOP (0.173", 4.40mm Width)
Voltage - Supply
4.5V ~ 5.5V
Base Product Number
Current - Quiescent (Max)
2 µA
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
SN74ACT04PWRTexas Instruments21 177296-4352-1-ND0,42000 €MFR Recommended
Obsolete
This product is no longer manufactured. View Substitutes