48-SSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVCH16373ADLR

Digi-Key Part Number
296-8585-2-ND - Tape & Reel (TR)
296-8585-1-ND - Cut Tape (CT)
296-8585-6-ND - Digi-Reel®
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LVCH16373ADLR
Supplier
Description
IC TRANSP LATCH TRI-ST 48-SSOP
Detailed Description
D-Type Transparent Latch 2 Channel 8:8 IC Tri-State 48-SSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Logic Type
D-Type Transparent Latch
Circuit
8:8
Output Type
Tri-State
Voltage - Supply
1.65V ~ 3.6V
Independent Circuits
2
Delay Time - Propagation
2.1ns
Current - Output High, Low
24mA, 24mA
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
48-BSSOP (0.295", 7.50mm Width)
Supplier Device Package
48-SSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1 0000,70019 €700,19 €
Cut Tape (CT)
QtyUnit PriceExt Price
11,32000 €1,32 €
101,18000 €11,80 €
251,12040 €28,01 €
1000,92030 €92,03 €
Additional Resources
AttributeDescription
Other Names
296-8585-6
74LVCH16373ADLRG4
-74LVCH16373ADLRG4-NDR
-296-8585-1-ND
-SN74LVCH16373ADLR-NDR
-296-8585-1-NDR
296-8585-1-NDR
74LVCH16373ADLRG4-ND
TEXTISSN74LVCH16373ADLR
2156-SN74LVCH16373ADLR
-74LVCH16373ADLRG4
296-8585-2
-296-8585-1
296-8585-1
296-8585-2-NDR
Standard Package1 000
Substitutes (5)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
74LVC16373ADGG,118Nexperia USA Inc.1 8811727-4110-1-ND0,91000 €Similar
74LVC16373APVGRenesas Electronics America Inc638800-2514-5-ND1,01000 €Similar
MC74LCX16373DTGonsemi300MC74LCX16373DTGOS-ND1,42000 €Similar
74LVC162373ADGG,11Nexperia USA Inc.1 1201727-8414-1-ND1,21000 €Similar
74LVC16373APAGRenesas Electronics America Inc33800-1661-5-ND1,17000 €Similar