64-LQFP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SN74LVTH182504APM

Digi-Key Part Number
296-8697-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
SN74LVTH182504APM
Supplier
Description
IC SCAN-TEST-DEV/XCVR 64-LQFP
Manufacturer Standard Lead Time
6 Weeks
Detailed Description
ABT Scan Test Device With Universal Bus Transceivers IC 64-LQFP (10x10)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
Package
Tray
Part Status
Active
Logic Type
ABT Scan Test Device With Universal Bus Transceivers
Supply Voltage
2.7V ~ 3.6V
Number of Bits
20
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
64-LQFP
Supplier Device Package
64-LQFP (10x10)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)3 (168 Hours)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.39.0001
All prices are in EUR
Tray
QtyUnit PriceExt Price
1605,68025 €908,84 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.

Other Suppliers on Digi-Key

16 323In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
296-8697
-74LVTH182504APMG4
2156-SN74LVTH182504APM
-296-8697
-74LVTH182504APMG4-NDR
-SN74LVTH182504APM-NDR
TEXTISSN74LVTH182504APM
296-8697-NDR
-296-8697-ND
Standard Package160