8-VSSOP
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

THS3201DGK

Digi-Key Part Number
296-16776-5-ND
Manufacturer
Texas Instruments
Manufacturer Product Number
THS3201DGK
Supplier
Description
IC OPAMP CFA 1 CIRCUIT 8VSSOP
Detailed Description
Current Feedback Amplifier 1 Circuit 8-VSSOP
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Texas Instruments
Series
-
Package
Tube
Part Status
Not For New Designs
Amplifier Type
Current Feedback
Number of Circuits
1
Output Type
-
Slew Rate
9800V/µs
-3db Bandwidth
1.8 GHz
Current - Input Bias
14 µA
Voltage - Input Offset
700 µV
Current - Supply
14mA
Current - Output / Channel
115 mA
Voltage - Supply Span (Min)
6.6 V
Voltage - Supply Span (Max)
15 V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Package / Case
8-TSSOP, 8-MSOP (0.118", 3.00mm Width)
Supplier Device Package
8-VSSOP
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8542.33.0001
All prices are in EUR
Tube
QtyUnit PriceExt Price
806,39863 €511,89 €

Other Suppliers on Digi-Key

19 921In Stock
Shipped by Rochester Electronics, LLC
Additional Resources
AttributeDescription
Other Names
-THS3201DGKG4-NDR
THS3201DGKG4-ND
-THS3201DGK-NDR
-296-16776-5
2156-THS3201DGK
296-16776-5-NDR
THS3201DGKG4
296-16776-5
-THS3201DGKG4
-296-16776-5-ND
-296-16776-5-NDR
TEXTISTHS3201DGK
Standard Package80
Substitutes (1)
Part No.ManufacturerQuantity AvailableDigi-Key Part No.Unit PriceSubstitute Type
THS3001IDGNRochester Electronics, LLC5 7912156-THS3001IDGN-ND13,32000 €Similar