
PQC300 | |
|---|---|
DigiKey Part Number | 2329-PQC300-ND |
Manufacturer | |
Manufacturer Product Number | PQC300 |
Description | The Triplett Model PQC300 Single |
Customer Reference | |
Detailed Description | Current Meter, Clamp/Probe CAT IV 600V Measures AC, DC Current to 1000A |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Triplett Test Equipment and Tools | |
Series | - | |
Packaging | Retail Package | |
Part Status | Active | |
Type | Current Meter, Clamp/Probe | |
Specifications | Measures AC, DC Current to 1000A | |
Ratings | CAT IV 600V |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 342,02000 € | 342,02 € |
| Unit Price without VAT: | 342,02000 € |
|---|---|
| Unit Price with VAT: | 413,84420 € |

