cms-photo-not-available

BFC237532272

Digi-Key Part Number
BFC237532272-ND - Tape & Reel (TR)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC237532272
Supplier
Description
CAP FILM 2700PF 5% 1.6KVDC RAD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
2700 pF Film Capacitor 500V 1600V (1.6kV) Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
2700 pF
Tolerance
±5%
Voltage Rating - AC
500V
Voltage Rating - DC
1600V (1.6kV)
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
0.728" L x 0.295" W (18.50mm x 7.50mm)
Height - Seated (Max)
0.630" (16.00mm)
Termination
PC Pins
Lead Spacing
0.394" (10.00mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
Tape & Reel (TR)
QtyUnit PriceExt Price
8001,17555 €940,44 €
Additional Resources
AttributeDescription
Other Names222237532272
Standard Package800