MKP_BFC2
MKP_BFC2
MMKP383 Series Sides

BFC238320274

Digi-Key Part Number
BC1860-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
BFC238320274
Supplier
Description
CAP FILM 0.27UF 5% 630VDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
0.27 µF Film Capacitor 220V 630V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
0.27 µF
Tolerance
±5%
Voltage Rating - AC
220V
Voltage Rating - DC
630V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 105°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.024" L x 0.394" W (26.00mm x 10.00mm)
Height - Seated (Max)
0.768" (19.50mm)
Termination
PC Pins
Lead Spacing
0.886" (22.50mm)
Applications
High Pulse, DV/DT
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0010
Bulk
QtyUnit PriceExt Price
200€2.80215€560.43
Additional Resources
AttributeDescription
Other Names
2222 383 20274
222238320274
BC1860
BC1860-NDR
BFC2 383 20274
BFC2 383 20274
Standard Package200