S102K33Y5PP63K5R

F221K29Y5RP6XT7RX1

Digi-Key Part Number
F221K29Y5RP6XT7RX1-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
F221K29Y5RP6XT7RX1
Supplier
Description
CAP CER 220PF 2KV Y5R RADIAL
Manufacturer Standard Lead Time
39 Weeks
Detailed Description
±10% 2000V (2kV) Ceramic Capacitor Y5R Radial, Disc
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
220 pF
Tolerance
±10%
Voltage - Rated
2000V (2kV)
Temperature Coefficient
Y5R
Operating Temperature
-30°C ~ 125°C
Features
High Voltage
Ratings
-
Applications
SMPS Filtering
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
0.295" Dia (7.50mm)
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
0.295" (7.50mm)
Lead Style
Formed Leads - Kinked
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Affected
ECCNEAR99
HTSUS8532.23.0060
Bulk
QtyUnit PriceExt Price
21,000€0.05109€1,072.89
Additional Resources
AttributeDescription
Standard Package3,000