MAL214699103E3
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MAL214099615E3

Digi-Key Part Number
MAL214099615E3-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MAL214099615E3
Supplier
Description
CAP ALUM 1500UF 20% 25V SMD
Manufacturer Standard Lead Time
26 Weeks
Detailed Description
1500 µF 25 V Aluminum Electrolytic Capacitors Radial, Can - SMD - 6000 Hrs @ 125°C
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
1500 µF
Tolerance
±20%
Voltage - Rated
25 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
6000 Hrs @ 125°C
Operating Temperature
-55°C ~ 125°C
Polarization
Polar
Ratings
AEC-Q200
Applications
Automotive
Ripple Current @ Low Frequency
840 mA @ 100 Hz
Impedance
60 mOhms
Lead Spacing
-
Size / Dimension
0.630" Dia (16.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
0.654" L x 0.654" W (16.60mm x 16.60mm)
Mounting Type
Surface Mount
Package / Case
Radial, Can - SMD
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8532.22.0020
All prices are in EUR
Bulk
QtyUnit PriceExt Price
4002,17293 €869,17 €
Additional Resources
AttributeDescription
Standard Package100