cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MKP1841533164

Digi-Key Part Number
MKP1841533164-ND
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MKP1841533164
Supplier
Description
CAP FILM 3.3UF 5% 160VDC RADIAL
Manufacturer Standard Lead Time
29 Weeks
Detailed Description
3.3 µF Film Capacitor 100V 160V Polypropylene (PP), Metallized Radial
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Bulk
Part Status
Active
Capacitance
3.3 µF
Tolerance
±5%
Voltage Rating - AC
100V
Voltage Rating - DC
160V
Dielectric Material
Polypropylene (PP), Metallized
Operating Temperature
-55°C ~ 100°C
Mounting Type
Through Hole
Package / Case
Radial
Size / Dimension
1.220" L x 0.827" W (31.00mm x 21.00mm)
Height - Seated (Max)
1.220" (31.00mm)
Termination
PC Pins
Lead Spacing
1.083" (27.50mm)
Applications
DC Link, DC Filtering; High Pulse, DV/DT; Snubber
Ratings
-
Features
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.25.0070
All prices are in EUR
Bulk
QtyUnit PriceExt Price
803,62950 €290,36 €
Additional Resources
AttributeDescription
Other Names1841533164
Standard Package80