MLV0603E
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MLV0603E32503T

Digi-Key Part Number
BC3189TR-ND - Tape & Reel (TR)
BC3189CT-ND - Cut Tape (CT)
BC3189DKR-ND - Digi-Reel®
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MLV0603E32503T
Supplier
Description
VARISTOR 41.5V 30A 0603
Manufacturer Standard Lead Time
10 Weeks
Detailed Description
41.5 V 30 A Varistor 1 Circuit Surface Mount 0603 (1608 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
-
Package
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Maximum AC Volts
25 V
Maximum DC Volts
30 V
Varistor Voltage (Min)
37 V
Varistor Voltage (Typ)
41.5 V
Varistor Voltage (Max)
46 V
Current - Surge
30 A
Energy
0.10J
Number of Circuits
1
Capacitance @ Frequency
150 pF @ 1 MHz
Operating Temperature
-55°C ~ 125°C (TA)
Mounting Type
Surface Mount
Package / Case
0603 (1608 Metric)
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.40.4000
All prices are in EUR
Cut Tape (CT) & Digi-Reel®
QtyUnit PriceExt Price
10,45000 €0,45 €
100,32100 €3,21 €
250,25000 €6,25 €
1000,18910 €18,91 €
2500,13384 €33,46 €
5000,10708 €53,54 €
1 0000,08209 €82,09 €
Tape & Reel (TR)
QtyUnit PriceExt Price
4 0000,07139 €285,56 €
8 0000,06425 €514,00 €
12 0000,05711 €685,32 €
28 0000,05354 €1 499,12 €
100 0000,04747 €4 747,00 €
Additional Resources
AttributeDescription
Other Names
BC3189CT
BC3189DKR
BC3189TR
Standard Package4 000