30.1k Ohm 1%
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
30.1k Ohm 1%
MRS25 Type 1%

MRS25000C3012FRP00

Digi-Key Part Number
PPC30.1KZTR-ND - Tape & Reel (TR)
PPC30.1KZCT-ND - Cut Tape (CT)
Manufacturer
Vishay Beyschlag/Draloric/BC Components
Manufacturer Product Number
MRS25000C3012FRP00
Supplier
Description
RES 30.1K OHM 0.6W 1% AXIAL
Manufacturer Standard Lead Time
21 Weeks
Detailed Description
30.1 kOhms ±1% 0.6W Through Hole Resistor Axial - Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Beyschlag/Draloric/BC Components
Series
Package
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
30.1 kOhms
Tolerance
±1%
Power (Watts)
0.6W
Composition
Metal Film
Features
-
Temperature Coefficient
±50ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.098" Dia x 0.256" L (2.50mm x 6.50mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5 0000,02644 €132,20 €
10 0000,02468 €246,80 €
25 0000,02344 €586,00 €
Cut Tape (CT)
QtyUnit PriceExt Price
10,23000 €0,23 €
100,19400 €1,94 €
250,14120 €3,53 €
500,10220 €5,11 €
1000,07580 €7,58 €
2500,05816 €14,54 €
5000,04582 €22,91 €
1 0000,03173 €31,73 €
Additional Resources
AttributeDescription
Other Names
A1139955B
PPC30.1KZTR
PPC30.1KZCT
2322 156 33013
232215633013
MRS25F-30.1K-ND
PPC30.1KZTR-NDR
Q1139955O
5053MC30K10F12AF5
MRS25F-30.1K
PPC30.1KZCT-NDR
MRS25F-30.1KINACTIVE
Standard Package5 000