cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

562REF102AE221KC09

Digi-Key Part Number
562REF102AE221KC09-ND
Manufacturer
Vishay Cera-Mite
Manufacturer Product Number
562REF102AE221KC09
Supplier
Description
CAP CER 220PF 1KV RADIAL
Detailed Description
220 pF ±10% 1000V (1kV) Ceramic Capacitor - Radial, Disc
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Bulk
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
-
Operating Temperature
-55°C ~ 105°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Through Hole
Package / Case
Radial, Disc
Size / Dimension
-
Height - Seated (Max)
-
Thickness (Max)
-
Lead Spacing
-
Lead Style
Straight
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8532.24.0060
Additional Resources
AttributeDescription
Standard Package500