ALSR SERIES 5W
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
ALSR SERIES 5W
ALSR-(1,3,5)-xx-1% Side 1
ALSR-(1,3,5)-xx-1% Side 2

ALSR053K900FE12

Digi-Key Part Number
ALSR5F-3.9K-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
ALSR053K900FE12
Supplier
Description
RES 3.9K OHM 5W 1% AXIAL
Manufacturer Standard Lead Time
18 Weeks
Detailed Description
3.9 kOhms ±1% 5W Through Hole Resistor Axial Moisture Resistant Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Bulk
Part Status
Active
Resistance
3.9 kOhms
Tolerance
±1%
Power (Watts)
5W
Composition
Wirewound
Features
Moisture Resistant
Temperature Coefficient
±30ppm/°C
Operating Temperature
-65°C ~ 250°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
All prices are in EUR
Bulk
QtyUnit PriceExt Price
11,50000 €1,50 €
101,33300 €13,33 €
251,23600 €30,90 €
501,16340 €58,17 €
1001,01790 €101,79 €
2500,87248 €218,12 €
5000,72708 €363,54 €
1 0000,64467 €644,67 €
Additional Resources
AttributeDescription
Other Names
ALSR5F-3.9K
ALSR-5-3.9K-1%
ALSR5F-3.9K-NDR
Standard Package1