CMF SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CMF65R51000JNR6

Digi-Key Part Number
CMF65R51000JNR6-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CMF65R51000JNR6
Supplier
Description
RES 0.51 OHM 1.5W 5% AXIAL
Manufacturer Standard Lead Time
23 Weeks
Detailed Description
510 mOhms ±5% 1.5W Through Hole Resistor Axial Flame Retardant Coating, Moisture Resistant, Safety Metal Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
510 mOhms
Tolerance
±5%
Power (Watts)
1.5W
Composition
Metal Film
Features
Flame Retardant Coating, Moisture Resistant, Safety
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.180" Dia x 0.562" L (4.57mm x 14.27mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0090
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
1 0000,54152 €541,52 €
Additional Resources
AttributeDescription
Standard Package1 000