CW Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
CW Series
CW Series Drawing

CW005R5100JE73

Digi-Key Part Number
CW005R5100JE73-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
CW005R5100JE73
Supplier
Description
RES 0.51 OHM 6.5W 5% AXIAL
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
510 mOhms ±5% 6.5W Through Hole Resistor Axial Moisture Resistant Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Active
Resistance
510 mOhms
Tolerance
±5%
Power (Watts)
6.5W
Composition
Wirewound
Features
Moisture Resistant
Temperature Coefficient
±90ppm/°C
Operating Temperature
-65°C ~ 350°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.312" Dia x 0.875" L (7.92mm x 22.23mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
ECCNEAR99
HTSUS8533.21.0080
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
5000,69932 €349,66 €
1 0000,62006 €620,06 €
Additional Resources
AttributeDescription
Standard Package500