cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IM06SJ102J

Digi-Key Part Number
IM06SJ102J-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
IM06SJ102J
Supplier
Description
FIXED IND 1MH 78MA 16.5 OHM TH
Detailed Description
1 mH Unshielded Molded Inductor 78 mA 16.5Ohm Max Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
-
Part Status
Obsolete
Type
Molded
Material - Core
Iron
Inductance
1 mH
Tolerance
±5%
Current Rating (Amps)
78 mA
Current - Saturation (Isat)
-
Shielding
Unshielded
DC Resistance (DCR)
16.5Ohm Max
Q @ Freq
60 @ 790kHz
Frequency - Self Resonant
2.8MHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
790 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.190" Dia x 0.440" L (4.83mm x 11.18mm)
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package400