IMS-5 SERIES
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

IMS05ST822K

Digi-Key Part Number
IMS05ST822K-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
IMS05ST822K
Supplier
Description
FIXED IND 8.2MH 26MA 119 OHM TH
Detailed Description
8.2 mH Shielded Molded Inductor 26 mA 119Ohm Max Axial -
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
-
Part Status
Obsolete
Type
Molded
Material - Core
Ferrite
Inductance
8.2 mH
Tolerance
±10%
Current Rating (Amps)
26 mA
Current - Saturation (Isat)
15mA
Shielding
Shielded
DC Resistance (DCR)
119Ohm Max
Q @ Freq
40 @ 250kHz
Frequency - Self Resonant
540kHz
Ratings
-
Operating Temperature
-55°C ~ 105°C
Inductance Frequency - Test
250 kHz
Features
-
Mounting Type
Through Hole
Package / Case
Axial
Supplier Device Package
-
Size / Dimension
0.162" Dia x 0.410" L (4.11mm x 10.41mm)
Height - Seated (Max)
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)Not Applicable
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8504.50.8000
Additional Resources
AttributeDescription
Standard Package1 000