LVRA Series
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
LVRA Series
LVR Series Drawing

LVR01R1000FS70

Digi-Key Part Number
LVRA-.10TR-ND - Tape & Reel (TR)
Manufacturer
Vishay Dale
Manufacturer Product Number
LVR01R1000FS70
Supplier
Description
RES 0.1 OHM 1% 1W AXIAL WW
Detailed Description
100 mOhms ±1% 1W Through Hole Resistor Axial Current Sense, Moisture Resistant Wirewound
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Resistance
100 mOhms
Tolerance
±1%
Power (Watts)
1W
Composition
Wirewound
Features
Current Sense, Moisture Resistant
Temperature Coefficient
±150ppm/°C
Operating Temperature
-65°C ~ 175°C
Package / Case
Axial
Supplier Device Package
Axial
Size / Dimension
0.115" Dia x 0.427" L (2.92mm x 10.85mm)
Height - Seated (Max)
-
Number of Terminations
2
Failure Rate
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0080
Additional Resources
AttributeDescription
Other Names
LVRA-.10CT
LVRA-.10TR
Standard Package1 000