QPL or Military Specs are for reference only. Parts are not for military use. See Terms and Conditions.
M55342-04 1605 (3913)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M55342K04B100AMWS

Digi-Key Part Number
M55342K04B100AMWS-ND
Manufacturer
Vishay Dale
Manufacturer Product Number
M55342K04B100AMWS
Supplier
Description
RES SMD 100 OHM 0.1% 0.15W 1505
Manufacturer Standard Lead Time
53 Weeks
Detailed Description
100 Ohms ±0.1% 0.15W Chip Resistor Nonstandard Military, Non-Inductive Thin Film
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Vishay Dale
Series
Package
Tray
Part Status
Active
Resistance
100 Ohms
Tolerance
±0.1%
Power (Watts)
0.15W
Composition
Thin Film
Features
Military, Non-Inductive
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 150°C
Package / Case
Nonstandard
Supplier Device Package
1505
Size / Dimension
0.155" L x 0.050" W (3.94mm x 1.27mm)
Height - Seated (Max)
0.033" (0.84mm)
Number of Terminations
2
Failure Rate
M (1%)
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusRoHS non-compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8533.21.0030
All prices are in EUR
Tray
QtyUnit PriceExt Price
2511,19320 €279,83 €
Note: Due to Digi-Key value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Additional Resources
AttributeDescription
Other NamesM55342K04B100AMWS-MIL
Standard Package1