
WSBS8518LSKITJKP | |
|---|---|
DigiKey Part Number | 541-WSBS8518LSKITJKP-ND |
Manufacturer | |
Manufacturer Product Number | WSBS8518LSKITJKP |
Description | LARGE PLATED POWER SHUNT SAMPLE |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Metal Element Resistor Kit 0.00005 ~ 0.00025 Ohm ±5% Through Hole 11 Pieces (Assorted Per Value) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Vishay Dale | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Kit Type | Metal Element | |
Resistance (Ohms) | 0.00005 ~ 0.00025 | |
Power (Watts) | - | |
Tolerance | ±5% | |
Features | - | |
Quantity | 11 Pieces (Assorted Per Value) | |
Mounting Type | Through Hole | |
Packages Included | Non-Standard SMD |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 270,67000 € | 270,67 € |
| 10 | 242,91600 € | 2 429,16 € |
| Unit Price without VAT: | 270,67000 € |
|---|---|
| Unit Price with VAT: | 327,51070 € |

