DO-204AL (DO-41)

UF1005-E3/54

Digi-Key Part Number
UF1005-E3/54-ND - Tape & Reel (TR)
Manufacturer
Vishay General Semiconductor - Diodes Division
Manufacturer Product Number
UF1005-E3/54
Supplier
Description
DIODE GEN PURP 600V 1A DO204AL
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
Diode Standard 600 V 1A Through Hole DO-204AL (DO-41)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Vishay General Semiconductor - Diodes Division
Series
-
Package
Tape & Reel (TR)
Part Status
Active
Diode Type
Standard
Voltage - DC Reverse (Vr) (Max)
600 V
Current - Average Rectified (Io)
1A
Voltage - Forward (Vf) (Max) @ If
1.7 V @ 1 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Reverse Recovery Time (trr)
75 ns
Current - Reverse Leakage @ Vr
5 µA @ 600 V
Capacitance @ Vr, F
10pF @ 4V, 1MHz
Mounting Type
Through Hole
Package / Case
DO-204AL, DO-41, Axial
Supplier Device Package
DO-204AL (DO-41)
Operating Temperature - Junction
-65°C ~ 180°C
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
REACH StatusREACH Unaffected
ECCNEAR99
HTSUS8541.10.0080
Tape & Reel (TR)
QtyUnit PriceExt Price
22,000€0.08399€1,847.78
Additional Resources
AttributeDescription
Standard Package5,500