VJ1812
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
VJ1812
VJ X7R, COG Series_1812

VJ1812Y223JXEAT

Digi-Key Part Number
VJ1812Y223JXEAT-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ1812Y223JXEAT
Supplier
Description
CAP CER 0.022UF 500V X7R 1812
Manufacturer Standard Lead Time
14 Weeks
Detailed Description
0.022 µF ±5% 500V Ceramic Capacitor X7R 1812 (4532 Metric)
Customer Reference
Datasheet Datasheet
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Active
Capacitance
Tolerance
±5%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 150°C
Features
-
Ratings
-
Applications
General Purpose
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
1812 (4532 Metric)
Size / Dimension
0.177" L x 0.126" W (4.50mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Base Product Number
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
All prices are in EUR
Tape & Reel (TR)
QtyUnit PriceExt Price
2 0000,38640 €772,80 €
Additional Resources
AttributeDescription
Standard Package1 000