cms-photo-not-available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VJ2012Y561KXUSTX1

Digi-Key Part Number
VJ2012Y561KXUSTX1-ND - Tape & Reel (TR)
Manufacturer
Vishay Vitramon
Manufacturer Product Number
VJ2012Y561KXUSTX1
Supplier
Description
CAP CER 560PF 250VAC X7R 2012
Detailed Description
560 pF ±10% 250VAC Ceramic Capacitor X7R 2012 (5030 Metric)
Customer Reference
Product Attributes
Type
Description
Select
Category
Mfr
Series
Package
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±10%
Voltage - Rated
Temperature Coefficient
X7R
Operating Temperature
-55°C ~ 125°C
Features
-
Ratings
X1, Y2
Applications
Safety
Failure Rate
-
Mounting Type
Surface Mount, MLCC
Package / Case
2012 (5030 Metric)
Size / Dimension
0.200" L x 0.126" W (5.08mm x 3.20mm)
Height - Seated (Max)
-
Thickness (Max)
0.086" (2.18mm)
Lead Spacing
-
Lead Style
-
Environmental & Export Classifications
AttributeDescription
RoHS StatusROHS3 Compliant
Moisture Sensitivity Level (MSL)1 (Unlimited)
ECCNEAR99
HTSUS8532.24.0020
Additional Resources
AttributeDescription
Standard Package1 000