
VC1862613W3 | |
|---|---|
DigiKey Part Number | VC1862613W3-ND |
Manufacturer | |
Manufacturer Product Number | VC1862613W3 |
Description | LED T3 1/4 MULTI WHITE 130VAC/DC |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | LED Lamp Replacement White (x 3) Bayonet 130V AC/DC T - 3 1/4 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Visual Communications Company - VCC | |
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Can Replace Lamps | Multiple Bayonet Base Lamps | |
Size / Dimension | T - 3 1/4 | |
Wavelength | - | |
Voltage - Forward (Vf) (Typ) | 130V AC/DC | |
Base Type | Bayonet | |
Color | White (x 3) | |
Millicandela Rating | 750mcd | |
Configuration | 3 Round | |
Applications | Incandescent Replacements, Indicator Lights | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 11,78000 € | 11,78 € |
| 10 | 9,17300 € | 91,73 € |
| 100 | 7,65760 € | 765,76 € |
| 500 | 6,54834 € | 3 274,17 € |
| 1 000 | 6,35741 € | 6 357,41 € |
| Unit Price without VAT: | 11,78000 € |
|---|---|
| Unit Price with VAT: | 14,25380 € |

