



1012400000 | |
|---|---|
DigiKey Part Number | 281-3604-ND |
Manufacturer | |
Manufacturer Product Number | 1012400000 |
Description | CONN TERM BLK DISCONNECT 8-20AWG |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | Terminal Block Connector 2 Position Disconnect Beige 8-20 AWG |
Datasheet | Datasheet |
Category | Current - IEC 6.3 A |
Manufacturer Weidmüller | Voltage - IEC 500V |
Series | Wire Gauge or Range - AWG 8-20 AWG |
Packaging Bulk | Wire Gauge or Range - mm² 0.5-10mm² |
Part Status Active | Features LED |
Type Disconnect | Color Beige |
Disconnect Type Fuse, Removable Plug | Fuse Type 1" x 1/4" |
Number of Positions 2 | Material - Insulation Thermoplastic, Wemid |
Number of Levels 1 | Material Flammability Rating UL94 V-0 |
Terminal - Width 7.9mm | Stripping Length 12mm |
Termination Style Screw |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 25,47000 € | 25,47 € |
| 10 | 18,33000 € | 183,30 € |
| 30 | 16,14200 € | 484,26 € |
| 50 | 15,35160 € | 767,58 € |
| 100 | 14,47180 € | 1 447,18 € |
| 250 | 13,58960 € | 3 397,40 € |
| 500 | 13,09054 € | 6 545,27 € |
| Unit Price without VAT: | 25,47000 € |
|---|---|
| Unit Price with VAT: | 30,81870 € |




