Hex Standoff Threaded M3 Polyamide 1.969" (50.00mm) Black
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

973500365

DigiKey Part Number
732-13119-ND
Manufacturer
Manufacturer Product Number
973500365
Description
HEX STANDOFF M3 POLYAMIDE 50MM
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
Hex Standoff Threaded M3 Polyamide 1.969" (50.00mm) Black
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Gender
Female, Female
Mfr
Screw, Thread Size
Series
Diameter - Outside
0.236" (6.00mm) Hex
Packaging
Bag
Between Board Height
1.969" (50.00mm)
Part Status
Active
Length - Overall
2.339" (59.40mm)
Type
Material
Threaded/Unthreaded
Threaded
Color
Black
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 300
Check for Additional Incoming Stock
All prices are in EUR
Bag
QuantityUnit PriceExt Price
10,97000 €0,97 €
100,91400 €9,14 €
500,81480 €40,74 €
1000,71450 €71,45 €
2500,66480 €166,20 €
5000,63138 €315,69 €
Unit Price without VAT:0,97000 €
Unit Price with VAT:1,17370 €