
CC0402JRNPO7BN220 | |
|---|---|
DigiKey Part Number | 311-3744-2-ND - Tape & Reel (TR) 311-3744-1-ND - Cut Tape (CT) 311-3744-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | CC0402JRNPO7BN220 |
Description | CAP CER 22PF 16V C0G/NPO 0402 |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | 22 pF ±5% 16V Ceramic Capacitor C0G, NP0 0402 (1005 Metric) |
Datasheet | Datasheet |
EDA/CAD Models | CC0402JRNPO7BN220 Models |
Category | Temperature Coefficient |
Mfr | Operating Temperature -55°C ~ 125°C |
Series | Applications |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Mounting Type |
Part Status Active | Package / Case 0402 (1005 Metric) |
Capacitance | Size / Dimension 0.039" L x 0.020" W (1.00mm x 0.50mm) |
Tolerance ±5% | Thickness (Max) 0.022" (0.55mm) |
Voltage - Rated |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | 0,09000 € | 0,09 € |
| 10 | 0,02300 € | 0,23 € |
| 50 | 0,01540 € | 0,77 € |
| 100 | 0,01300 € | 1,30 € |
| 500 | 0,00918 € | 4,59 € |
| 1 000 | 0,00801 € | 8,01 € |
| 2 500 | 0,00678 € | 16,95 € |
| 5 000 | 0,00604 € | 30,20 € |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | 0,00517 € | 51,70 € |
| 20 000 | 0,00470 € | 94,00 € |
| 30 000 | 0,00446 € | 133,80 € |
| 50 000 | 0,00420 € | 210,00 € |
| 70 000 | 0,00404 € | 282,80 € |
| 100 000 | 0,00389 € | 389,00 € |
| Unit Price without VAT: | 0,09000 € |
|---|---|
| Unit Price with VAT: | 0,10890 € |

