Audio Connectors
Mfr Part # | Quantity Available | Price | Series | Package | Product Status | Connector Type | Gender | Signal Lines | Industry Recognized Mating Diameter | Actual Diameter | Number of Positions/Contacts | Internal Switch(s) | Mounting Type | Termination | Shielding | Features | Insulation Color | Operating Temperature | |
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1 865 In Stock | 1 : 1,94000 € Bag | Bag | Active | Phone Plug | Male | Stereo (4 Conductor, TRRS) | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone | 0.091" (2.30mm) | 4 Conductors, 4 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | - | Black | -25°C ~ 70°C | |||
1 252 In Stock | 1 : 2,09000 € Bag | Bag | Active | Phone Plug | Male | 5 Conductor (TRRRS) | 3.50mm (0.141", 1/8", Mini Plug) - Headphone | 0.126" (3.20mm) | 5 Conductors, 5 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | - | Black | -25°C ~ 70°C | |||
967 In Stock | 1 : 2,09000 € Bag | Bag | Active | Phone Plug | Male | 5 Conductor (TRRRS) | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone | 0.091" (2.30mm) | 5 Conductors, 5 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | - | Black | -25°C ~ 70°C | |||
0 In Stock Check Lead Time | 1 200 : 4,65148 € Bag | Bag | Active | Phone Plug | Male | 6 Conductor | 2.50mm (0.094", 3/32", Sub Mini, Miniature) - Headphone | 0.091" (2.30mm) | 6 Conductors, 6 Contacts | Does Not Contain Switch | Free Hanging (In-Line) | Solder | Unshielded | - | Black | -25°C ~ 70°C |